New at DigiKey
6.8 µH Shielded Wirewound Inductor 9.1 A 9.9mOhm Max 4-SMD Small Volume, Low DCR, Magnetic Shielded Structure
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CSUS1208-6R8M

DigiKey Part Number
4044-CSUS1208-6R8MTR-ND - Tape & Reel (TR)
4044-CSUS1208-6R8MCT-ND - Cut Tape (CT)
4044-CSUS1208-6R8MDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CSUS1208-6R8M
Description
FIXED IND 6.8UH 9.1A 9.9 MOHM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
6.8 µH Shielded Wirewound Inductor 9.1 A 9.9mOhm Max 4-SMD Small Volume, Low DCR, Magnetic Shielded Structure
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Wirewound
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
11.1A
Shielding
Shielded
DC Resistance (DCR)
9.9mOhm Max
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-55°C ~ 165°C
Inductance Frequency - Test
100 kHz
Features
Small Volume, Low DCR, Magnetic Shielded Structure
Mounting Type
Surface Mount
Package / Case
4-SMD
Supplier Device Package
1208
Size / Dimension
0.480" L x 0.480" W (12.20mm x 12.20mm)
Height - Seated (Max)
0.327" (8.30mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 200
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€2.52000€2.52
10€2.07500€20.75
25€1.92000€48.00
50€1.81020€90.51
100€1.70670€170.67
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
350€1.53486€537.20
700€1.44746€1,013.22
1.050€1.39871€1,468.65
1.750€1.33971€2,344.49
2.450€1.33393€3,268.13
Manufacturers Standard Package
Unit Price without VAT:€2.52000
Unit Price with VAT:€3.04920