
CSUS1210-R55N | |
|---|---|
DigiKey Part Number | 4044-CSUS1210-R55NTR-ND - Tape & Reel (TR) 4044-CSUS1210-R55NCT-ND - Cut Tape (CT) 4044-CSUS1210-R55NDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CSUS1210-R55N |
Description | FIXED IND 0.55UH 17.2A 3 MOHM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.55 µH Shielded Wirewound Inductor 17.2 A 3mOhm Max 4-SMD Small Volume, Low DCR, Magnetic Shielded Structure |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±30% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 39A | |
Shielding | Shielded | |
DC Resistance (DCR) | 3mOhm Max | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -55°C ~ 165°C | |
Inductance Frequency - Test | 100 kHz | |
Features | Small Volume, Low DCR, Magnetic Shielded Structure | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD | |
Supplier Device Package | 1210 | |
Size / Dimension | 0.480" L x 0.480" W (12.20mm x 12.20mm) | |
Height - Seated (Max) | 0.406" (10.30mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €2.56000 | €2.56 |
| 10 | €2.10500 | €21.05 |
| 25 | €1.94760 | €48.69 |
| 50 | €1.83640 | €91.82 |
| 100 | €1.73140 | €173.14 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | €1.60208 | €400.52 |
| 500 | €1.51082 | €755.41 |
| 750 | €1.45992 | €1,094.94 |
| 1.250 | €1.39829 | €1,747.86 |
| 1.750 | €1.35916 | €2,378.53 |
| 2.500 | €1.35544 | €3,388.60 |
| Unit Price without VAT: | €2.56000 |
|---|---|
| Unit Price with VAT: | €3.09760 |

