
CSUS1508-R25N | |
|---|---|
DigiKey Part Number | 4044-CSUS1508-R25NTR-ND - Tape & Reel (TR) 4044-CSUS1508-R25NCT-ND - Cut Tape (CT) 4044-CSUS1508-R25NDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CSUS1508-R25N |
Description | FIXED IND 0.25UH 25.5A 1.3 MOHM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.25 µH Shielded Wirewound Inductor 25.5 A 1.3mOhm Max 4-SMD Small Volume, Low DCR, Magnetic Shielded Structure |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±30% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 63A | |
Shielding | Shielded | |
DC Resistance (DCR) | 1.3mOhm Max | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -55°C ~ 165°C | |
Inductance Frequency - Test | 100 kHz | |
Features | Small Volume, Low DCR, Magnetic Shielded Structure | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD | |
Supplier Device Package | 1508 | |
Size / Dimension | 0.591" L x 0.591" W (15.00mm x 15.00mm) | |
Height - Seated (Max) | 0.327" (8.30mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €3.36000 | €3.36 |
| 10 | €2.75700 | €27.57 |
| 25 | €2.55000 | €63.75 |
| 50 | €2.40460 | €120.23 |
| 100 | €2.26730 | €226.73 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | €2.09796 | €524.49 |
| 500 | €1.97854 | €989.27 |
| 750 | €1.91192 | €1,433.94 |
| 1.250 | €1.83127 | €2,289.09 |
| 1.750 | €1.82878 | €3,200.37 |
| Unit Price without VAT: | €3.36000 |
|---|---|
| Unit Price with VAT: | €4.06560 |

