
SP43-6R8M | |
|---|---|
DigiKey Part Number | 4044-SP43-6R8MTR-ND - Tape & Reel (TR) 4044-SP43-6R8MCT-ND - Cut Tape (CT) 4044-SP43-6R8MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SP43-6R8M |
Description | FIXED IND 6.8UH 2.34A 76.8 MOHM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 6.8 µH Unshielded Drum Core, Wirewound Inductor 2.34 A 76.8mOhm Max 2-SMD Drum Core, Power Inductor |
Datasheet | Datasheet |
Category | Current - Saturation (Isat) 1.92A |
Mfr | Shielding Unshielded |
Series | DC Resistance (DCR) 76.8mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 170°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Drum Core, Wirewound | Features Drum Core, Power Inductor |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case 2-SMD |
Tolerance ±20% | Size / Dimension 0.177" L x 0.157" W (4.50mm x 4.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.125" (3.18mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.27000 | €0.27 |
| 10 | €0.22100 | €2.21 |
| 100 | €0.18190 | €18.19 |
| 1.000 | €0.14954 | €149.54 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | €0.14100 | €282.00 |
| 4.000 | €0.13296 | €531.84 |
| 6.000 | €0.12847 | €770.82 |
| 10.000 | €0.12303 | €1,230.30 |
| 14.000 | €0.11958 | €1,674.12 |
| 20.000 | €0.11603 | €2,320.60 |
| Unit Price without VAT: | €0.27000 |
|---|---|
| Unit Price with VAT: | €0.32670 |

