
SPRH1210-560M | |
|---|---|
DigiKey Part Number | 4044-SPRH1210-560MTR-ND - Tape & Reel (TR) 4044-SPRH1210-560MCT-ND - Cut Tape (CT) 4044-SPRH1210-560MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SPRH1210-560M |
Description | FIXED IND 56UH 3.28A 72.1MOHM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 56 µH Shielded Drum Core, Wirewound Inductor 3.28 A 72.1mOhm Max 2-SMD Drum Core, High Current, Low DCR |
Datasheet | Datasheet |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 72.1mOhm Max |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Drum Core, Wirewound | Features Drum Core, High Current, Low DCR |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case 2-SMD |
Tolerance ±20% | Supplier Device Package 1210 |
Current Rating (Amps) | Size / Dimension 0.472" L x 0.472" W (12.00mm x 12.00mm) |
Current - Saturation (Isat) 4.7A | Height - Seated (Max) 0.394" (10.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.04000 | €1.04 |
| 10 | €0.85600 | €8.56 |
| 100 | €0.70400 | €70.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | €0.65128 | €162.82 |
| 500 | €0.61410 | €307.05 |
| 750 | €0.59336 | €445.02 |
| 1.250 | €0.56826 | €710.32 |
| 1.750 | €0.55231 | €966.54 |
| 2.500 | €0.53591 | €1,339.78 |
| Unit Price without VAT: | €1.04000 |
|---|---|
| Unit Price with VAT: | €1.25840 |

