TEC (Thermoelectric Cooler) 30.0W @ 27°C 5.6 A 130°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RC6-6-01S

DigiKey Part Number
1681-1200-ND
Manufacturer
Manufacturer Product Number
RC6-6-01S
Description
TEM 30X30X3.91MM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
TEC (Thermoelectric Cooler) 30.0W @ 27°C 5.6 A 130°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Height
4.01mm
Manufacturer
Marlow Industries, Inc.
Number of Stages
1
Series
Current - Max
5.6 A
Packaging
Box
Voltage - Max
8.2 V
Part Status
Active
Resistance
1.2 Ohms
Type
TEC (Thermoelectric Cooler)
Operating Temperature
130°C
Size / Dimension
Rectangular - 34.01mm L x 30.00mm W
Features
Lead Wires, Sealed
Qmax @ Th
30.0W @ 27°C
Base Product Number
Delta Tmax @ Th
66°C @ 27°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Box
QuantityUnit PriceExt Price
60€28.26383€1,695.83
Unit Price without VAT:€28.26383
Unit Price with VAT:€34.19923