ZA9670-BED
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ZA9671-BED

DigiKey Part Number
4652-ZA9671-BED-ND
Manufacturer
Manufacturer Product Number
ZA9671-BED
Description
XFMR FLYBACK DC/DC CONV 9UH SMD
Customer Reference
Detailed Description
Flyback Converters For For DC/DC Converters SMPS Transformer 1500Vrms Isolation 300kHz Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Coilcraft
Series
-
Packaging
Strip
Part Status
Active
Type
For DC/DC Converters
Applications
Flyback Converters
Intended Chipset
LM25184
Chipset Manufacturer
Texas Instruments
Voltage - Primary
4 ~ 42V
Voltage - Auxiliary
-
Voltage - Isolation
1500Vrms
Inductance @ Frequency
9µH @ 300kHz
Frequency
300kHz
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Size / Dimension
-
Height - Seated (Max)
0.394" (10.00mm)
Footprint
0.520" L x 0.430" W (13.21mm x 10.92mm)
Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 942
MARKETPLACE PRODUCT
Will ship in approximately 5 days from Coilcraft Europe Limited
A separate €8.93 flat rate shipping fee will apply
All prices are in EUR
Strip
QuantityUnit PriceExt Price
1€5.88000€5.88
100€5.76520€576.52
350€4.32886€1,515.10
Unit Price without VAT:€5.88000
Unit Price with VAT:€7.11480