


S1J-HF | |
|---|---|
DigiKey Part Number | 641-S1J-HFTR-ND - Tape & Reel (TR) 641-S1J-HFCT-ND - Cut Tape (CT) 641-S1J-HFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S1J-HF |
Description | DIODE STANDARD 600V 1A DO214AC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 600 V 1A Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 600 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 1 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 5 µA @ 600 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AC (SMA) | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.15000 | €0.15 |
| 10 | €0.09200 | €0.92 |
| 100 | €0.05670 | €5.67 |
| 500 | €0.04118 | €20.59 |
| 1.000 | €0.03615 | €36.15 |
| 2.000 | €0.03191 | €63.82 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | €0.02729 | €136.45 |
| 10.000 | €0.02443 | €244.30 |
| 15.000 | €0.02297 | €344.55 |
| 25.000 | €0.02132 | €533.00 |
| 35.000 | €0.02035 | €712.25 |
| 50.000 | €0.01940 | €970.00 |
| 125.000 | €0.01732 | €2,165.00 |
| 250.000 | €0.01604 | €4,010.00 |
| 500.000 | €0.01496 | €7,480.00 |
| Unit Price without VAT: | €0.15000 |
|---|---|
| Unit Price with VAT: | €0.18150 |

