Reed Relay DPST-NO (2 Form A) 12VDC Coil Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Reed Relay DPST-NO (2 Form A) 12VDC Coil Through Hole
How to Choose a Relay - Another Teaching Moment

3572-1220-123

DigiKey Part Number
1835-1097-ND
Manufacturer
Manufacturer Product Number
3572-1220-123
Description
RELAY REED DIP DPST .5A 12V W/DI
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Reed Relay DPST-NO (2 Form A) 12VDC Coil Through Hole
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Coil Type
Non Latching
Manufacturer
Comus International
Features
Diode
Series
Termination Style
PC Pin
Packaging
Tube
Must Operate Voltage
9 VDC
Part Status
Active
Must Release Voltage
1 VDC
Mounting Type
Through Hole
Operate Time
0.5 ms
Coil Voltage
12VDC
Release Time
0.5 ms
Contact Form
DPST-NO (2 Form A)
Operating Temperature
-20°C ~ 85°C
Contact Rating (Current)
500 mA
Coil Resistance
500 Ohms
Switching Voltage
150VDC - Max
Base Product Number
Coil Current
24 mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 85
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
1€2.88000€2.88
10€2.56300€25.63
25€2.44840€61.21
50€2.36440€118.22
100€2.28340€228.34
300€2.16057€648.17
500€2.10564€1,052.82
1.000€2.03333€2,033.33
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:€2.88000
Unit Price with VAT:€3.48480