
MVS0724.02 | |
|---|---|
DigiKey Part Number | 1835-MVS0724.02TR-ND - Tape & Reel (TR) 1835-MVS0724.02CT-ND - Cut Tape (CT) 1835-MVS0724.02DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MVS0724.02 |
Description | MICRO VIBRATION SENSOR |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Displacement, Vibration Sensor Analog Surface Mount, Right Angle |
Datasheet | Datasheet |
Category | Output Type Analog |
Manufacturer Comus International | Power - Rated 0.5V, 200nA ~ 24V, 10mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Package / Case 1210 (3225 Metric), Concave |
Sensor Type Displacement, Vibration | Mounting Type Surface Mount, Right Angle |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.44000 | €1.44 |
| 5 | €1.27400 | €6.37 |
| 10 | €1.21300 | €12.13 |
| 25 | €1.13960 | €28.49 |
| 50 | €1.09000 | €54.50 |
| 100 | €1.04440 | €104.44 |
| 500 | €0.95298 | €476.49 |
| 1.000 | €0.91895 | €918.95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | €0.87072 | €2,612.16 |
| 6.000 | €0.84352 | €5,061.12 |
| 9.000 | €0.82866 | €7,457.94 |
| Unit Price without VAT: | €1.44000 |
|---|---|
| Unit Price with VAT: | €1.74240 |

