
3310-7 | |
|---|---|
DigiKey Part Number | 2079-3310-7-ND |
Manufacturer | |
Manufacturer Product Number | 3310-7 |
Description | CORREC-PAK SHIPPERS12-1/2 X 10-1 |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Card Carrier Storage, Shipping Plastic 12.50" L x 10.50" W x 1.50" H (317.5mm x 266.7mm x 38.1mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Conductive Containers, Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Card Carrier | |
Usage | Storage, Shipping | |
Dimensions - Overall | 12.50" L x 10.50" W x 1.50" H (317.5mm x 266.7mm x 38.1mm) | |
Material | Plastic | |
Features | Dissipative Foam Insert, Hinged Lid |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €9.83000 | €9.83 |
| 10 | €8.59700 | €85.97 |
| 25 | €8.23160 | €205.79 |
| 50 | €7.98900 | €399.45 |
| 100 | €7.77160 | €777.16 |
| 250 | €7.51696 | €1,879.24 |
| 500 | €7.34566 | €3,672.83 |
| 1.000 | €7.19042 | €7,190.42 |
| Unit Price without VAT: | €9.83000 |
|---|---|
| Unit Price with VAT: | €11.89430 |



