
4545-125 | |
|---|---|
DigiKey Part Number | 2079-4545-125-ND |
Manufacturer | |
Manufacturer Product Number | 4545-125 |
Description | CONDUCTIVE INJECTION MOLDED HING |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Box Storage Plastic 4.56" L x 4.56" W x 1.25" H (115.9mm x 115.9mm x 31.8mm) |
Datasheet | Datasheet |
Category | Usage Storage |
Manufacturer Conductive Containers, Inc. | Dimensions - Overall 4.56" L x 4.56" W x 1.25" H (115.9mm x 115.9mm x 31.8mm) |
Packaging Box | Material Plastic |
Part Status Active | Features Hinged Lid |
Type Box |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €9.61000 | €9.61 |
| 10 | €8.39400 | €83.94 |
| 25 | €8.03160 | €200.79 |
| 50 | €7.79160 | €389.58 |
| 100 | €7.57670 | €757.67 |
| 250 | €7.32512 | €1,831.28 |
| 500 | €7.15602 | €3,578.01 |
| 1.000 | €7.00279 | €7,002.79 |
| Unit Price without VAT: | €9.61000 |
|---|---|
| Unit Price with VAT: | €11.62810 |


