
IC5030 | |
|---|---|
DigiKey Part Number | 2079-IC5030-ND |
Manufacturer | |
Manufacturer Product Number | IC5030 |
Description | CORSTAT IC SHIPPERS - CROSSLINK |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Box Storage, Transport Plastic 3.44" L x 2.13" W x 0.94" H (87.3mm x 54.0mm x 23.8mm) |
Category | Type Box |
Manufacturer Conductive Containers, Inc. | Usage Storage, Transport |
Series | Dimensions - Overall 3.44" L x 2.13" W x 0.94" H (87.3mm x 54.0mm x 23.8mm) |
Packaging Box | Material Plastic |
Part Status Active | Features Conductive |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €3.25000 | €3.25 |
| 10 | €2.70600 | €27.06 |
| 25 | €2.55520 | €63.88 |
| 50 | €2.45640 | €122.82 |
| 100 | €2.36930 | €236.93 |
| 250 | €2.26892 | €567.23 |
| 500 | €2.20236 | €1,101.18 |
| 1.000 | €2.14264 | €2,142.64 |
| Unit Price without VAT: | €3.25000 |
|---|---|
| Unit Price with VAT: | €3.93250 |


