Cable Assembly Coaxial SMA to MMCX 0.085" Flexible Cable 12.00" (304.80mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LSA28-S11M-S12

DigiKey Part Number
2210-LSA28-S11M-S12-ND
Manufacturer
Manufacturer Product Number
LSA28-S11M-S12
Description
COAX CBL SMA TO MMCX 12"
Customer Reference
Detailed Description
Cable Assembly Coaxial SMA to MMCX 0.085" Flexible Cable 12.00" (304.80mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
2nd Connector Mounting Type
Free Hanging (In-Line)
Manufacturer
ConductRF
Length
12.00" (304.80mm)
Series
Cable Type
0.085" Flexible Cable
Packaging
Bag
Connector Impedance
50 Ohms
Part Status
Active
Overall Impedance
50 Ohms
Style
SMA to MMCX
Frequency - Max
6 GHz
1st Connector
SMA Plug
Color
Blue
1st Contact Gender
Male
Features
Shielded
1st Connector Mounting Type
Free Hanging (In-Line)
Operating Temperature
-55°C ~ 125°C
2nd Connector
MMCX Plug
Base Product Number
2nd Contact Gender
Male
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 990
MARKETPLACE PRODUCT
Will ship in approximately 5 days from ConductRF
A separate shipping fee may apply.
Maximum purchase limit
To support all customers' research and development needs, this product has a maximum purchase limit. This limit may be purchased every 30 days and any orders above the limit may be cancelled.
Bag:100000
All prices are in EUR
Bag
QuantityUnit PriceExt Price
1€30.58000€30.58
5€28.78800€143.94
10€27.18700€271.87
25€24.47200€611.80
50€22.24800€1,112.40
100€21.27610€2,127.61
250€20.39184€5,097.96
500€19.57758€9,788.79
1.000€18.82459€18,824.59
Unit Price without VAT:€30.58000
Unit Price with VAT:€37.00180