
103MMR630K | |
|---|---|
DigiKey Part Number | 1572-1185-ND |
Manufacturer | |
Manufacturer Product Number | 103MMR630K |
Description | CAP FILM 10000PF 10% 630VDC RAD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 10000 pF Film Capacitor 220V 630V Polyester, Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | 103MMR630K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | 220V | |
Voltage Rating - DC | 630V | |
Dielectric Material | ||
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.531" L x 0.197" W (13.50mm x 5.00mm) | |
Height - Seated (Max) | 0.315" (8.00mm) | |
Termination | PC Pins | |
Lead Spacing | 0.394" (10.00mm) | |
Applications | General Purpose | |
Ratings | - | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.36000 | €0.36 |
| 10 | €0.21900 | €2.19 |
| 50 | €0.16240 | €8.12 |
| 100 | €0.14500 | €14.50 |
| 500 | €0.11564 | €57.82 |
| 1.000 | €0.10658 | €106.58 |
| 2.500 | €0.09701 | €242.53 |
| 5.000 | €0.09125 | €456.25 |
| Unit Price without VAT: | €0.36000 |
|---|---|
| Unit Price with VAT: | €0.43560 |

