10000 pF Film Capacitor 220V 630V Polyester, Metallized Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

160103K630C-F

DigiKey Part Number
338-3247-ND
Manufacturer
Manufacturer Product Number
160103K630C-F
Description
CAP FILM 10000PF 10% 630VDC RAD
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
10000 pF Film Capacitor 220V 630V Polyester, Metallized Radial
Datasheet
 Datasheet
EDA/CAD Models
160103K630C-F Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Dielectric Material
Mfr
Operating Temperature
-55°C ~ 105°C
Series
Mounting Type
Through Hole
Packaging
Bulk
Package / Case
Part Status
Active
Size / Dimension
0.512" L x 0.157" W (13.00mm x 4.00mm)
Capacitance
Height - Seated (Max)
0.374" (9.50mm)
Tolerance
±10%
Termination
PC Pins
Voltage Rating - AC
220V
Lead Spacing
0.394" (10.00mm)
Voltage Rating - DC
630V
Applications
General Purpose
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
B32521N8103J000TDK4.281495-1261-ND€0.56000Upgrade
In-Stock: 1.850
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€1.92000€1.92
10€1.30600€13.06
50€1.06240€53.12
100€0.98700€98.70
500€0.85944€429.72
1.000€0.81996€819.96
2.500€0.77825€1,945.62
5.000€0.75310€3,765.50
Manufacturers Standard Package
Unit Price without VAT:€1.92000
Unit Price with VAT:€2.32320