
380LQ152M250K052 | |
|---|---|
DigiKey Part Number | 338-3492-ND |
Manufacturer | |
Manufacturer Product Number | 380LQ152M250K052 |
Description | CAP ALUM 1500UF 20% 250V SNAP TH |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 1500 µF 250 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 133mOhm @ 120Hz 2000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 85°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 4.04 A @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 5.66 A @ 20 kHz |
Capacitance | Lead Spacing 0.394" (10.00mm) |
Tolerance ±20% | Size / Dimension 1.181" Dia (30.00mm) |
Voltage - Rated 250 V | Height - Seated (Max) 2.047" (52.00mm) |
ESR (Equivalent Series Resistance) 133mOhm @ 120Hz | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can - Snap-In |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €9.01000 | €9.01 |
| 10 | €6.45800 | €64.58 |
| 80 | €5.17275 | €413.82 |
| 160 | €4.88056 | €780.89 |
| 560 | €4.47236 | €2,504.52 |
| 1.040 | €4.31603 | €4,488.67 |
| Unit Price without VAT: | €9.01000 |
|---|---|
| Unit Price with VAT: | €10.90210 |

