12000 µF 63 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In - 4 Lead 3000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

383LX123M063A052

DigiKey Part Number
338-2024-ND
Manufacturer
Manufacturer Product Number
383LX123M063A052
Description
CAP ALUM 12000UF 20% 63V SNAP TH
Customer Reference
Detailed Description
12000 µF 63 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In - 4 Lead 3000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Lifetime @ Temp.
3000 Hrs @ 105°C
Mfr
Operating Temperature
-40°C ~ 105°C
Series
Polarization
Polar
Packaging
Bulk
Applications
Part Status
Active
Size / Dimension
1.378" Dia (35.00mm)
Capacitance
Height - Seated (Max)
2.047" (52.00mm)
Tolerance
±20%
Mounting Type
Voltage - Rated
63 V
Package / Case
Radial, Can - Snap-In - 4 Lead
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.008
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€10.31000€10.31
10€7.46700€74.67
80€6.03563€482.85
160€5.71013€913.62
560€5.25536€2,943.00
Manufacturers Standard Package
Unit Price without VAT:€10.31000
Unit Price with VAT:€12.47510