10 µF Film Capacitor 70V 100V Polypropylene (PP), Metallized Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

935C1W10K-F

DigiKey Part Number
338-3158-ND
Manufacturer
Manufacturer Product Number
935C1W10K-F
Description
CAP FILM 10UF 10% 100VDC AXIAL
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
10 µF Film Capacitor 70V 100V Polypropylene (PP), Metallized Axial
Datasheet
 Datasheet
EDA/CAD Models
935C1W10K-F Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Dielectric Material
Mfr
ESR (Equivalent Series Resistance)
9 mOhms
Series
Operating Temperature
-55°C ~ 105°C
Packaging
Bulk
Mounting Type
Through Hole
Part Status
Active
Package / Case
Capacitance
Size / Dimension
0.803" Dia x 1.500" L (20.40mm x 38.10mm)
Tolerance
±10%
Termination
PC Pins
Voltage Rating - AC
70V
Applications
High Frequency, Switching
Voltage Rating - DC
100V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 255
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€18.85000€18.85
25€14.10160€352.54
50€13.53060€676.53
100€13.06020€1,306.02
500€12.26348€6,131.74
Manufacturers Standard Package
Unit Price without VAT:€18.85000
Unit Price with VAT:€22.80850