
AFC107M50G24T-F | |
|---|---|
DigiKey Part Number | 338-AFC107M50G24T-FTR-ND - Tape & Reel (TR) 338-AFC107M50G24T-FCT-ND - Cut Tape (CT) 338-AFC107M50G24T-FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AFC107M50G24T-F |
Description | CAP ALUM 100UF 20% 50V SMD |
Customer Reference | |
Detailed Description | 100 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2Ohm @ 120Hz 1000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 50 V | |
ESR (Equivalent Series Resistance) | 2Ohm @ 120Hz | |
Lifetime @ Temp. | 1000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 375 mA @ 120 Hz | |
Ripple Current @ High Frequency | 500 mA @ 100 kHz | |
Impedance | 300 mOhms | |
Lead Spacing | - | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.402" (10.20mm) | |
Surface Mount Land Size | 0.406" L x 0.406" W (10.30mm x 10.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.61000 | €1.61 |
| 10 | €0.89600 | €8.96 |
| 50 | €0.81020 | €40.51 |
| 100 | €0.74460 | €74.46 |
| Unit Price without VAT: | €1.61000 |
|---|---|
| Unit Price with VAT: | €1.94810 |

