
AFK686M35X16T-F | |
|---|---|
DigiKey Part Number | 338-AFK686M35X16T-FTR-ND - Tape & Reel (TR) 338-AFK686M35X16T-FCT-ND - Cut Tape (CT) 338-AFK686M35X16T-FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AFK686M35X16T-F |
Description | CAP ALUM 68UF 20% 35V SMD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 68 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 340mOhm @ 100kHz 2000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 210 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 280 mA @ 100 kHz |
Capacitance | Impedance 340 mOhms |
Tolerance ±20% | Size / Dimension 0.248" Dia (6.30mm) |
Voltage - Rated 35 V | Height - Seated (Max) 0.323" (8.20mm) |
ESR (Equivalent Series Resistance) 340mOhm @ 100kHz | Surface Mount Land Size 0.260" L x 0.307" W (6.60mm x 7.80mm) |
Lifetime @ Temp. 2000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can - SMD |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EEE-FK1V680XP | Panasonic Industry | 5.790 | PCE3844CT-ND | €0.59000 | Direct |
| EEE-FKV680XAP | Panasonic Industry | 990 | PCE4425CT-ND | €0.65000 | Direct |
| UCL1V680MCL1GS | Nichicon | 1.317 | 493-3952-1-ND | €0.59000 | Direct |
| UUD1V680MCL1GS | Nichicon | 29.487 | 493-2289-1-ND | €0.48000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.24000 | €1.24 |
| 10 | €0.80200 | €8.02 |
| 50 | €0.61720 | €30.86 |
| 100 | €0.55870 | €55.87 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 900 | €0.43080 | €387.72 |
| 1.800 | €0.40369 | €726.64 |
| 2.700 | €0.39002 | €1,053.05 |
| 4.500 | €0.37478 | €1,686.51 |
| 6.300 | €0.36583 | €2,304.73 |
| 9.000 | €0.35718 | €3,214.62 |
| Unit Price without VAT: | €1.24000 |
|---|---|
| Unit Price with VAT: | €1.50040 |

