Parametric Equivalent
Parametric Equivalent

AHA335M50B12B-F | |
|---|---|
DigiKey Part Number | AHA335M50B12B-F-ND |
Manufacturer | |
Manufacturer Product Number | AHA335M50B12B-F |
Description | CAP ALUM 3.3UF 20% 50V SMD |
Customer Reference | |
Detailed Description | 3.3 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 60.3Ohm @ 120Hz 1000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 16 mA @ 120 Hz |
Part Status Discontinued at DigiKey | Ripple Current @ High Frequency 27.2 mA @ 10 kHz |
Capacitance | Size / Dimension 0.157" Dia (4.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.213" (5.40mm) |
Voltage - Rated 50 V | Surface Mount Land Size 0.169" L x 0.169" W (4.30mm x 4.30mm) |
ESR (Equivalent Series Resistance) 60.3Ohm @ 120Hz | Mounting Type |
Lifetime @ Temp. 1000 Hrs @ 105°C | Package / Case Radial, Can - SMD |
Operating Temperature -55°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UWT1H3R3MCL1GB | Nichicon | 5.643 | 493-2219-1-ND | €0.29000 | Parametric Equivalent |
| UWZ1H3R3MCL1GB | Nichicon | 0 | 493-9943-1-ND | €0.31000 | Parametric Equivalent |



