
CDV16FF431JO3F | |
|---|---|
DigiKey Part Number | 338-3110-ND |
Manufacturer | |
Manufacturer Product Number | CDV16FF431JO3F |
Description | CAP MICA 430PF 5% 1KV RADIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 430 pF Mica Capacitor 1 kV Radial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cornell Dubilier Knowles | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | 430 pF | |
Tolerance | ±5% | |
Voltage - Rated | 1 kV | |
Dielectric Material | Mica | |
Operating Temperature | -55°C ~ 150°C | |
Mounting Type | Through Hole | |
Package / Case | Radial | |
Lead Spacing | 0.232" (5.90mm) | |
Features | RF, High Q, Low Loss | |
Size / Dimension | 0.449" L x 0.161" W (11.40mm x 4.10mm) | |
Height - Seated (Max) | 0.469" (11.90mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €4.35000 | €4.35 |
| 10 | €3.15000 | €31.50 |
| 50 | €2.67040 | €133.52 |
| 100 | €2.52200 | €252.20 |
| 500 | €2.27100 | €1,135.50 |
| 1.000 | €2.19324 | €2,193.24 |
| 2.500 | €2.11108 | €5,277.70 |
| Unit Price without VAT: | €4.35000 |
|---|---|
| Unit Price with VAT: | €5.26350 |

