
SFA66T1K219B-F | |
|---|---|
DigiKey Part Number | SFA66T1K219B-F-ND |
Manufacturer | |
Manufacturer Product Number | SFA66T1K219B-F |
Description | CAP FILM 1UF 10% 660VAC RADIAL |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Category | Dielectric Material Polypropylene (PP), Metallized |
Manufacturer Cornell Dubilier Knowles | Operating Temperature -40°C ~ 70°C |
Series | Applications Motor Run |
Packaging Bulk | Lead Spacing 0.810" (20.57mm) |
Part Status Active | Size / Dimension 2.160" L x 1.310" W (54.86mm x 33.27mm), Lip |
Capacitance 1µF | Height - Seated (Max) 2.310" (58.67mm) |
Tolerance ±10% | Mounting Type Chassis Mount, Requires Holder/Bracket |
Voltage Rating - AC 660V | Package / Case Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €14.32000 | €14.32 |
| 10 | €11.23900 | €112.39 |
| 63 | €9.87270 | €621.98 |
| 126 | €9.51532 | €1,198.93 |
| 504 | €8.97865 | €4,525.24 |
| Unit Price without VAT: | €14.32000 |
|---|---|
| Unit Price with VAT: | €17.32720 |

