SFA_156B(-F)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SFA66T2K156B-F

DigiKey Part Number
SFA66T2K156B-F-ND
Manufacturer
Manufacturer Product Number
SFA66T2K156B-F
Description
CAP FILM 2UF 10% 660VAC RADIAL
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Dielectric Material
Polypropylene (PP), Metallized
Manufacturer
Cornell Dubilier Knowles
Operating Temperature
-40°C ~ 70°C
Series
Applications
Motor Run
Packaging
Bulk
Lead Spacing
0.810" (20.57mm)
Part Status
Active
Size / Dimension
2.160" L x 1.310" W (54.86mm x 33.27mm), Lip
Capacitance
2µF
Height - Seated (Max)
1.680" (42.67mm)
Tolerance
±10%
Mounting Type
Chassis Mount, Requires Holder/Bracket
Voltage Rating - AC
660V
Package / Case
Radial, Can
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 116
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€9.48000€9.48
10€7.24800€72.48
50€6.35300€317.65
126€5.99500€755.37
504€5.60524€2,825.04
1.008€5.46021€5,503.89
Manufacturers Standard Package
Unit Price without VAT:€9.48000
Unit Price with VAT:€11.47080