
SFA66T2K219B-F | |
|---|---|
DigiKey Part Number | SFA66T2K219B-F-ND |
Manufacturer | |
Manufacturer Product Number | SFA66T2K219B-F |
Description | CAP FILM 2UF 10% 660VAC RADIAL |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Category | Dielectric Material Polypropylene (PP), Metallized |
Manufacturer Cornell Dubilier Knowles | Operating Temperature -40°C ~ 70°C |
Series | Applications Motor Run |
Packaging Bulk | Lead Spacing 0.810" (20.57mm) |
Part Status Active | Size / Dimension 2.160" L x 1.310" W (54.86mm x 33.27mm), Lip |
Capacitance 2µF | Height - Seated (Max) 2.310" (58.67mm) |
Tolerance ±10% | Mounting Type Chassis Mount, Requires Holder/Bracket |
Voltage Rating - AC 660V | Package / Case Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €10.03000 | €10.03 |
| 10 | €7.69100 | €76.91 |
| 63 | €6.65365 | €419.18 |
| 126 | €6.38246 | €804.19 |
| 504 | €5.97528 | €3,011.54 |
| 1.008 | €5.82381 | €5,870.40 |
| Unit Price without VAT: | €10.03000 |
|---|---|
| Unit Price with VAT: | €12.13630 |

