
SK471M035ST | |
|---|---|
DigiKey Part Number | 338-1664-ND |
Manufacturer | |
Manufacturer Product Number | SK471M035ST |
Description | CAP ALUM 470UF 20% 35V RADIAL TH |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 470 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 330mOhm 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | SK471M035ST Models |
Category | Lifetime @ Temp. 2000 Hrs @ 85°C |
Mfr | Operating Temperature -40°C ~ 85°C |
Series | Applications |
Packaging Bulk | Lead Spacing 0.197" (5.00mm) |
Part Status Active | Size / Dimension 0.394" Dia (10.00mm) |
Capacitance | Height - Seated (Max) 0.906" (23.00mm) |
Tolerance ±20% | Mounting Type |
Voltage - Rated 35 V | Package / Case Radial, Can |
ESR (Equivalent Series Resistance) 330mOhm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ESMG350ELL471MJ16S | Chemi-Con | 15 | 565-1085-ND | €0.68000 | Direct |
| UVR1V471MPD | Nichicon | 8.030 | 493-1084-ND | €0.45000 | Direct |
| ECA-1VM471 | Panasonic Industry | 12.165 | P5168-ND | €0.59000 | Similar |
| ECA-1VM471B | Panasonic Industry | 13.622 | 10-ECA-1VM471BCT-ND | €0.59000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €4.91000 | €4.91 |
| 10 | €3.39900 | €33.99 |
| 50 | €2.77300 | €138.65 |
| 200 | €2.41195 | €482.39 |
| 600 | €2.20713 | €1,324.28 |
| 1.000 | €2.13061 | €2,130.61 |
| 2.600 | €2.01283 | €5,233.36 |
| Unit Price without VAT: | €4.91000 |
|---|---|
| Unit Price with VAT: | €5.94110 |

