Isolated Module DC DC Converter 1 Output 12V 1A 18V - 36V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SUTS102412-G

DigiKey Part Number
SUTS102412-G-ND
Manufacturer
Manufacturer Product Number
SUTS102412-G
Description
DC DC CONVERTER 12V 12W
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 12V 1A 18V - 36V Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Type
Isolated Module
Number of Outputs
1
Voltage - Input (Min)
18V
Voltage - Input (Max)
36V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
1A
Power (Watts)
12 W
Voltage - Isolation
500 V
Applications
ITE (Commercial)
Features
-
Operating Temperature
-40°C ~ 85°C (With Derating)
Efficiency
87%
Mounting Type
Through Hole
Package / Case
7-SIP Module
Size / Dimension
1.78" L x 0.33" W x 1.15" H (45.2mm x 8.4mm x 29.3mm)
Supplier Device Package
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Non-Cancelable/Non-Returnable
All prices are in EUR
Box
QuantityUnit PriceExt Price
1€41.81000€41.81
Manufacturers Standard Package
Unit Price without VAT:€41.81000
Unit Price with VAT:€50.59010