
CLM2B-REW-CXBZ0AA3 | |
|---|---|
DigiKey Part Number | CLM2B-REW-CXBZ0AA3TR-ND - Tape & Reel (TR) CLM2B-REW-CXBZ0AA3CT-ND - Cut Tape (CT) CLM2B-REW-CXBZ0AA3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CLM2B-REW-CXBZ0AA3 |
Description | LED RED DIFFUSED 4PLCC SMD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Red 624nm LED Indication - Discrete 2.5V 4-SMD, J-Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | - | |
Lens Transparency | Diffused | |
Millicandela Rating | ||
Lens Style | Round with Domed Top | |
Lens Size | 2.60mm Dia | |
Voltage - Forward (Vf) (Typ) | 2.5V | |
Current - Test | 50mA | |
Viewing Angle | - | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | - | |
Features | - | |
Package / Case | 4-SMD, J-Lead | |
Supplier Device Package | ||
Size / Dimension | 3.20mm L x 2.70mm W | |
Height (Max) | 3.55mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.28000 | €0.28 |
| 10 | €0.24200 | €2.42 |
| 100 | €0.20870 | €20.87 |
| 500 | €0.18798 | €93.99 |
| 1.000 | €0.18171 | €181.71 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.300 | €0.23753 | €546.32 |
| Unit Price without VAT: | €0.28000 |
|---|---|
| Unit Price with VAT: | €0.33880 |








