
CLM3C-RKW-CUAVBAA3 | |
|---|---|
DigiKey Part Number | 90-CLM3C-RKW-CUAVBAA3TR-ND - Tape & Reel (TR) 90-CLM3C-RKW-CUAVBAA3CT-ND - Cut Tape (CT) 90-CLM3C-RKW-CUAVBAA3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CLM3C-RKW-CUAVBAA3 |
Description | LED RED DIFFUSED 2PLCC SMD |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Red 624nm LED Indication - Discrete 2.1V 2-SMD, J-Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | White | |
Lens Transparency | Diffused | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | - | |
Voltage - Forward (Vf) (Typ) | 2.1V | |
Current - Test | 20mA | |
Viewing Angle | - | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | - | |
Features | - | |
Package / Case | 2-SMD, J-Lead | |
Supplier Device Package | ||
Size / Dimension | 2.70mm L x 2.00mm W | |
Height (Max) | 1.40mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.19000 | €0.19 |
| 10 | €0.17400 | €1.74 |
| 100 | €0.16050 | €16.05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | €0.18656 | €559.68 |
| Unit Price without VAT: | €0.19000 |
|---|---|
| Unit Price with VAT: | €0.22990 |

