Direct
Similar

CLV1A-FKB-CJ1M1F1BB7R4S3 | |
|---|---|
DigiKey Part Number | CLV1A-FKB-CJ1M1F1BB7R4S3TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CLV1A-FKB-CJ1M1F1BB7R4S3 |
Description | LED RGB 4PLCC SMD |
Customer Reference | |
Detailed Description | Red, Green, Blue (RGB) 621.5nm Red, 530nm Green, 470nm Blue LED Indication - Discrete 2V Red, 3.2V Green, 3.2V Blue 4-PLCC |
Datasheet | Datasheet |
Category | Viewing Angle 120° |
Mfr | Mounting Type |
Packaging Tape & Reel (TR) | Wavelength - Dominant |
Part Status Discontinued at DigiKey | Wavelength - Peak 630nm Red, 527nm Green, 470nm Blue |
Color | Package / Case 4-PLCC |
Configuration Common Anode | Supplier Device Package |
Millicandela Rating | Size / Dimension 3.20mm L x 2.80mm W |
Lens Style Round with Flat Top | Height (Max) 2.10mm |
Voltage - Forward (Vf) (Typ) 2V Red, 3.2V Green, 3.2V Blue | Base Product Number |
Current - Test 20mA Red, 20mA Green, 20mA Blue |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| OVSARGB4R8 | TT Electronics/Optek Technology | 11.868 | 365-1561-1-ND | €0.86000 | Direct |
| QBLP677-RGB (HIGH BRIGHT) | QT Brightek (QTB) | 10.652 | 1516-1195-1-ND | €0.72000 | Similar |





