Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CXA1816-0000-000N00N435H | |
|---|---|
DigiKey Part Number | CXA1816-0000-000N00N435H-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CXA1816-0000-000N00N435H |
Description | LED COB XLAMP WARM WHT SQU 3500K |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules Chip On Board (COB) XLamp® CXA1816 White, Warm Square |
Datasheet | Datasheet |
Category | Temperature - Test 85°C |
Manufacturer Cree LED | Voltage - Forward (Vf) (Typ) 37V |
Series | Lumens/Watt @ Current - Test 106 lm/W |
Packaging Tape & Reel (TR) | Current - Max 900mA |
Part Status Active | CRI (Color Rendering Index) 70 |
Type Chip On Board (COB) | Viewing Angle 115° |
Color White, Warm | Size / Dimension 17.85mm L x 17.85mm W |
CCT (K) 3500K 2-Step MacAdam Ellipse | Height 1.70mm |
Configuration Square | Light Emitting Surface (LES) 12.00mm Dia |
Luminous Flux @ Current/Temperature 1770lm (1710lm ~ 1830lm) | Lens Type Flat |
Current - Test 450mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CXA1816-0000-000N00N235H | Cree LED | 0 | CXA1816-0000-000N00N235H-ND | €2.78850 | Parametric Equivalent |
| CXA1816-0000-000N00N435F | Cree LED | 0 | CXA1816-0000-000N00N435F-ND | €5.71000 | Parametric Equivalent |
| CXA1816-0000-000N00P235F | Cree LED | 0 | CXA1816-0000-000N00P235F-ND | €4.73900 | Parametric Equivalent |
| CXA1816-0000-000N00P235G | Cree LED | 88 | CXA1816-0000-000N00P235G-ND | €3.16000 | Parametric Equivalent |
| CXA1816-0000-000N00P235H | Cree LED | 0 | CXA1816-0000-000N00P235H-ND | €2.94750 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | €2.91860 | €291.86 |
| 200 | €2.65415 | €530.83 |
| 500 | €2.48592 | €1,242.96 |
| 1.000 | €2.28624 | €2,286.24 |
| Unit Price without VAT: | €2.91860 |
|---|---|
| Unit Price with VAT: | €3.53151 |



















