Image for CXB1512-0000-000F0UM440Q is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CXB1512-0000-000F0UM440Q

DigiKey Part Number
90-CXB1512-0000-000F0UM440QTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CXB1512-0000-000F0UM440Q
Description
XLAMP CXA GEN 2 LIGHT EMITTING D
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
LED Lighting COBs Engines Modules Chip On Board (COB) XLamp® CXB1512 White, Neutral Square
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature - Test
85°C
Manufacturer
Cree LED
Voltage - Forward (Vf) (Typ)
17.2V
Series
Lumens/Watt @ Current - Test
128 lm/W
Packaging
Tape & Reel (TR)
Current - Max
1.2A
Part Status
Active
CRI (Color Rendering Index)
90
Type
Chip On Board (COB)
Viewing Angle
115°
Color
White, Neutral
Size / Dimension
15.85mm L x 15.85mm W
CCT (K)
4000K
Height
1.70mm
Configuration
Square
Light Emitting Surface (LES)
8.90mm Dia
Luminous Flux @ Current/Temperature
1538lm (1485lm ~ 1590lm)
Lens Type
Flat
Current - Test
700mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
100€4.45010€445.01
200€4.04695€809.39
500€4.03124€2,015.62
Manufacturers Standard Package
Unit Price without VAT:€4.45010
Unit Price with VAT:€5.38462