Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CXB1816-0000-000N0HQ435G | |
|---|---|
DigiKey Part Number | CXB1816-0000-000N0HQ435G-ND |
Manufacturer | |
Manufacturer Product Number | CXB1816-0000-000N0HQ435G |
Description | LED COB XLAMP WARM WHT SQU 3500K |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules Chip On Board (COB) XLamp® CXB1816 White, Warm Square |
Datasheet | Datasheet |
Category | Temperature - Test 85°C |
Manufacturer Cree LED | Voltage - Forward (Vf) (Typ) 35V |
Series | Lumens/Watt @ Current - Test 149 lm/W |
Packaging Tray | Current - Max 900mA |
Part Status Active | CRI (Color Rendering Index) 80 |
Type Chip On Board (COB) | Viewing Angle 115° |
Color White, Warm | Size / Dimension 17.85mm L x 17.85mm W |
CCT (K) 3500K 3-Step MacAdam Ellipse | Height 1.70mm |
Configuration Square | Light Emitting Surface (LES) 12.00mm Dia |
Luminous Flux @ Current/Temperature 2340lm (2260lm ~ 2420lm) | Lens Type Flat |
Current - Test 450mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CXB1816-0000-000N0HQ235G | Cree LED | 0 | CXB1816-0000-000N0HQ235G-ND | €4.60900 | Parametric Equivalent |
| CXB1816-0000-000N0HQ235H | Cree LED | 0 | CXB1816-0000-000N0HQ235H-ND | €5.66370 | Parametric Equivalent |
| CXB1816-0000-000N0HQ435H | Cree LED | 0 | CXB1816-0000-000N0HQ435H-ND | €9.82480 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | €8.11990 | €811.99 |
| Unit Price without VAT: | €8.11990 |
|---|---|
| Unit Price with VAT: | €9.82508 |
















