
JK2835BWT-W-U50EC0000-N0000001 | |
|---|---|
DigiKey Part Number | 2138-JK2835BWT-W-U50EC0000-N0000001TR-ND - Tape & Reel (TR) 2138-JK2835BWT-W-U50EC0000-N0000001CT-ND - Cut Tape (CT) 2138-JK2835BWT-W-U50EC0000-N0000001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | JK2835BWT-W-U50EC0000-N0000001 |
Description | LED J COOL WHITE 5000K 1411 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | LED Lighting J White, Cool 5000K 3-Step MacAdam Ellipse 9.15V 100mA 120° 1411 (3528 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
CCT (K) | 5000K 3-Step MacAdam Ellipse | |
Flux @ 85°C, Current - Test | - | |
Flux @ 25°C, Current - Test | 112lm (Typ) | |
Current - Test | 100mA | |
Voltage - Forward (Vf) (Typ) | 9.15V | |
Lumens/Watt @ Current - Test | 122 lm/W | |
CRI (Color Rendering Index) | 90 | |
Current - Max | 120mA | |
Viewing Angle | 120° | |
Mounting Type | Surface Mount | |
Package / Case | 1411 (3528 Metric) | |
Supplier Device Package | 1411 | |
Size / Dimension | 0.138" L x 0.110" W (3.50mm x 2.80mm) | |
Height - Seated (Max) | 0.031" (0.80mm) | |
Thermal Resistance of Package | 18.5°C/W |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.09000 | €0.09 |
| 10 | €0.02900 | €0.29 |
| 100 | €0.02530 | €2.53 |
| 500 | €0.02284 | €11.42 |
| 1.000 | €0.02183 | €21.83 |
| 2.000 | €0.02087 | €41.74 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | €0.01994 | €79.76 |
| 8.000 | €0.01906 | €152.48 |
| 12.000 | €0.01856 | €222.72 |
| 20.000 | €0.01794 | €358.80 |
| 28.000 | €0.01755 | €491.40 |
| 40.000 | €0.01714 | €685.60 |
| 100.000 | €0.01684 | €1,684.00 |
| Unit Price without VAT: | €0.09000 |
|---|---|
| Unit Price with VAT: | €0.10890 |


