MKRAWT-00-0000-0D0HG20E6 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: €4.84844
Datasheet
LED Lighting XLamp® MK-R White, Warm 3500K 12V 700mA 120° 2828 (7070 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MKRAWT-00-0000-0D0HG20E6

DigiKey Part Number
MKRAWT-00-0000-0D0HG20E6-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MKRAWT-00-0000-0D0HG20E6
Description
LED XLAMP WARM WHITE 3500K 2SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
LED Lighting XLamp® MK-R White, Warm 3500K 12V 700mA 120° 2828 (7070 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Lumens/Watt @ Current - Test
96 lm/W
Mfr
CRI (Color Rendering Index)
80
Series
Current - Max
1.25A
Packaging
Tape & Reel (TR)
Viewing Angle
120°
Part Status
Active
Mounting Type
Surface Mount
Color
Package / Case
2828 (7070 Metric)
CCT (K)
3500K
Size / Dimension
0.276" L x 0.276" W (7.00mm x 7.00mm)
Flux @ 85°C, Current - Test
810lm (780lm ~ 840lm)
Height - Seated (Max)
0.166" (4.21mm)
Current - Test
700mA
Thermal Resistance of Package
1.7°C/W
Voltage - Forward (Vf) (Typ)
12V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MKRAWT-02-0000-0D0HG20E6Cree LED0MKRAWT-02-0000-0D0HG20E6-ND€4.84844Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000€3.80757€3,807.57
Manufacturers Standard Package
Unit Price without VAT:€3.80757
Unit Price with VAT:€4.60716