
MLESWT-A1-0000-0003E3 | |
|---|---|
DigiKey Part Number | MLESWT-A1-0000-0003E3TR-ND - Tape & Reel (TR) MLESWT-A1-0000-0003E3CT-ND - Cut Tape (CT) MLESWT-A1-0000-0003E3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MLESWT-A1-0000-0003E3 |
Description | LED XLAMP COOL WHITE 5000K SMD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | LED Lighting XLamp® ML-E White, Cool 5000K (4500K ~ 5350K) 9.6V 50mA 120° 4-SMD, J-Lead Exposed Pad |
Datasheet | Datasheet |
Category | Lumens/Watt @ Current - Test 102 lm/W |
Mfr | CRI (Color Rendering Index) 80 |
Series | Current - Max 167mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Viewing Angle 120° |
Part Status Active | Mounting Type Surface Mount |
Color | Package / Case 4-SMD, J-Lead Exposed Pad |
CCT (K) 5000K (4500K ~ 5350K) | Supplier Device Package SMD |
Flux @ 85°C, Current - Test 44lm | Size / Dimension 0.138" L x 0.124" W (3.50mm x 3.15mm) |
Flux @ 25°C, Current - Test 49lm (46lm ~ 52lm) | Height - Seated (Max) 0.052" (1.33mm) |
Current - Test 50mA | Thermal Resistance of Package 11°C/W |
Voltage - Forward (Vf) (Typ) 9.6V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.51000 | €0.51 |
| 10 | €0.48400 | €4.84 |
| 50 | €0.47060 | €23.53 |
| 100 | €0.43340 | €43.34 |
| 200 | €0.39420 | €78.84 |
| 500 | €0.39010 | €195.05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.400 | €0.33996 | €475.94 |
| Unit Price without VAT: | €0.51000 |
|---|---|
| Unit Price with VAT: | €0.61710 |






