
XEGACY-H0-0000-000-000000S5001 | |
|---|---|
DigiKey Part Number | 90-XEGACY-H0-0000-000-000000S5001TR-ND - Tape & Reel (TR) 90-XEGACY-H0-0000-000-000000S5001CT-ND - Cut Tape (CT) 90-XEGACY-H0-0000-000-000000S5001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XEGACY-H0-0000-000-000000S5001 |
Description | XLAMP XEG CYAN LED |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | LED Lighting Color XLamp® XE-G Cyan 500nm 3-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Wavelength | 500nm | |
Current - Test | 1A | |
Voltage - Forward (Vf) (Typ) | 3.05V | |
Lumens/Watt @ Current - Test | - | |
Current - Max | 3A | |
Luminous Flux @ Current/Temperature | 172lm | |
Temperature - Test | 25°C | |
Viewing Angle | 140° | |
Mounting Type | Surface Mount | |
Package / Case | 3-SMD, No Lead | |
Supplier Device Package | 3-SMD | |
Size / Dimension | 0.081" L x 0.063" W (2.05mm x 1.60mm) | |
Height - Seated (Max) | 0.044" (1.13mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.84000 | €1.84 |
| 10 | €1.74400 | €17.44 |
| 50 | €1.69440 | €84.72 |
| 100 | €1.56040 | €156.04 |
| 200 | €1.41910 | €283.82 |
| 500 | €1.32910 | €664.55 |
| 1.000 | €1.30035 | €1,300.35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | €1.22386 | €3,671.58 |
| Unit Price without VAT: | €1.84000 |
|---|---|
| Unit Price with VAT: | €2.22640 |










