LED Lighting Color XLamp® XE-G Mint 3-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XEGAPM-H0-0000-000-000000V2001

DigiKey Part Number
90-XEGAPM-H0-0000-000-000000V2001TR-ND - Tape & Reel (TR)
90-XEGAPM-H0-0000-000-000000V2001CT-ND - Cut Tape (CT)
90-XEGAPM-H0-0000-000-000000V2001DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
XEGAPM-H0-0000-000-000000V2001
Description
XLAMP XEG PC MINT LED
Customer Reference
Detailed Description
LED Lighting Color XLamp® XE-G Mint 3-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Color
Wavelength
-
Current - Test
1A
Voltage - Forward (Vf) (Typ)
3.05V
Lumens/Watt @ Current - Test
-
Current - Max
3A
Luminous Flux @ Current/Temperature
400lm
Temperature - Test
25°C
Viewing Angle
125°
Mounting Type
Surface Mount
Package / Case
3-SMD, No Lead
Supplier Device Package
3-SMD
Size / Dimension
0.081" L x 0.063" W (2.05mm x 1.60mm)
Height - Seated (Max)
0.044" (1.13mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.470
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€2.04000€2.04
10€1.93800€19.38
50€1.88260€94.13
100€1.73380€173.38
200€1.57675€315.35
500€1.47678€738.39
1.000€1.35984€1,359.84
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000€1.35985€4,079.55
Manufacturers Standard Package
Unit Price without VAT:€2.04000
Unit Price with VAT:€2.46840