
XEGARD-H0-0000-000-000000R5001 | |
|---|---|
DigiKey Part Number | 90-XEGARD-H0-0000-000-000000R5001TR-ND - Tape & Reel (TR) 90-XEGARD-H0-0000-000-000000R5001CT-ND - Cut Tape (CT) 90-XEGARD-H0-0000-000-000000R5001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XEGARD-H0-0000-000-000000R5001 |
Description | XLAMP XEG RED LED |
Customer Reference | |
Detailed Description | LED Lighting Color XLamp® XE-G Red 625nm 3-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Color | ||
Wavelength | 625nm | |
Current - Test | 1A | |
Voltage - Forward (Vf) (Typ) | 2.4V | |
Lumens/Watt @ Current - Test | - | |
Current - Max | 3A | |
Luminous Flux @ Current/Temperature | 139lm | |
Temperature - Test | 25°C | |
Viewing Angle | 120° | |
Mounting Type | Surface Mount | |
Package / Case | 3-SMD, No Lead | |
Supplier Device Package | 3-SMD | |
Size / Dimension | 0.081" L x 0.063" W (2.05mm x 1.60mm) | |
Height - Seated (Max) | 0.044" (1.13mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €2.04000 | €2.04 |
| 10 | €1.93800 | €19.38 |
| 50 | €1.88260 | €94.13 |
| 100 | €1.73380 | €173.38 |
| 200 | €1.57675 | €315.35 |
| 500 | €1.56040 | €780.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | €1.35985 | €4,079.55 |
| Unit Price without VAT: | €2.04000 |
|---|---|
| Unit Price with VAT: | €2.46840 |








