Parametric Equivalent

XEGAWT-H0-0000-000-000000U30DV | |
|---|---|
DigiKey Part Number | 90-XEGAWT-H0-0000-000-000000U30DVTR-ND - Tape & Reel (TR) 90-XEGAWT-H0-0000-000-000000U30DVCT-ND - Cut Tape (CT) 90-XEGAWT-H0-0000-000-000000U30DVDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XEGAWT-H0-0000-000-000000U30DV |
Description | LED XLAMP COOL WHITE 5700K 3SMD |
Customer Reference | |
Detailed Description | LED Lighting XLamp® XE-G White, Cool 5700K 3V 1A 125° 3-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Color | ||
CCT (K) | 5700K | |
Flux @ 85°C, Current - Test | 330lm (320lm ~ 340lm) | |
Flux @ 25°C, Current - Test | - | |
Current - Test | 1A | |
Voltage - Forward (Vf) (Typ) | 3V | |
Lumens/Watt @ Current - Test | 110 lm/W | |
CRI (Color Rendering Index) | - | |
Current - Max | 3A | |
Viewing Angle | 125° | |
Mounting Type | Surface Mount | |
Package / Case | 3-SMD, No Lead | |
Supplier Device Package | 3-SMD | |
Size / Dimension | 0.081" L x 0.063" W (2.05mm x 1.60mm) | |
Height - Seated (Max) | 0.044" (1.13mm) | |
Thermal Resistance of Package | 2.4°C/W | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.63000 | €1.63 |
| 10 | €1.55000 | €15.50 |
| 50 | €1.50620 | €75.31 |
| 100 | €1.38700 | €138.70 |
| 200 | €1.26140 | €252.28 |
| 500 | €1.24834 | €624.17 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | €1.08788 | €3,263.64 |
| Unit Price without VAT: | €1.63000 |
|---|---|
| Unit Price with VAT: | €1.97230 |


