
XPEBPA-L1-0000-00A01 | |
|---|---|
DigiKey Part Number | XPEBPA-L1-0000-00A01TR-ND - Tape & Reel (TR) XPEBPA-L1-0000-00A01CT-ND - Cut Tape (CT) XPEBPA-L1-0000-00A01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XPEBPA-L1-0000-00A01 |
Description | LED XLAMP XPE2 AMBER SMD |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | LED Lighting Color XLamp® XP-E2 Amber 1414 (3535 Metric) |
Datasheet | Datasheet |
Category | Luminous Flux @ Current/Temperature 91lm (87lm ~ 94lm) |
Mfr | Temperature - Test 25°C |
Series | Viewing Angle 110° |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 1414 (3535 Metric) |
Color | Supplier Device Package SMD |
Current - Test 350mA | Size / Dimension 0.136" L x 0.136" W (3.45mm x 3.45mm) |
Voltage - Forward (Vf) (Typ) 2.94V | Height - Seated (Max) 0.094" (2.39mm) |
Lumens/Watt @ Current - Test 85 lm/W | Thermal Resistance of Package 9°C/W |
Current - Max 1A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.73000 | €1.73 |
| 10 | €1.64700 | €16.47 |
| 50 | €1.60040 | €80.02 |
| 100 | €1.47370 | €147.37 |
| 200 | €1.34025 | €268.05 |
| 500 | €1.25526 | €627.63 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | €1.15587 | €1,155.87 |
| Unit Price without VAT: | €1.73000 |
|---|---|
| Unit Price with VAT: | €2.09330 |








