LED Lighting Color XLamp® XP-G3 Red 645nm 1414 (3535 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XPGDPR-LF-0000-00G01

DigiKey Part Number
90-XPGDPR-LF-0000-00G01TR-ND - Tape & Reel (TR)
90-XPGDPR-LF-0000-00G01CT-ND - Cut Tape (CT)
90-XPGDPR-LF-0000-00G01DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
XPGDPR-LF-0000-00G01
Description
XLAMP XP-G GEN 3 LIGHT EMITTING
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
LED Lighting Color XLamp® XP-G3 Red 645nm 1414 (3535 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
Wavelength
645nm
Current - Test
350mA
Voltage - Forward (Vf) (Typ)
1.87V
Lumens/Watt @ Current - Test
-
Current - Max
1.5A
Luminous Flux @ Current/Temperature
538mW (525mW ~ 550mW)
Temperature - Test
25°C
Viewing Angle
143°
Mounting Type
Surface Mount
Package / Case
1414 (3535 Metric)
Supplier Device Package
1414
Size / Dimension
0.136" L x 0.136" W (3.45mm x 3.45mm)
Height - Seated (Max)
0.084" (2.13mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.905
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€2.52000€2.52
10€2.39000€23.90
50€2.32200€116.10
100€2.13830€213.83
200€1.94465€388.93
500€1.92452€962.26
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000€1.67431€1,674.31
Manufacturers Standard Package
Unit Price without VAT:€2.52000
Unit Price with VAT:€3.04920