XREWHT-L1-0000-00C37 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: €3.42027
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: €3.46345
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: €3.46345
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: €3.80030
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: €4.04213
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: €3.39436
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: €4.35300
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: €4.41980
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: €4.41980
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: €4.83372
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: €5.15420
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: €4.33964
Datasheet
XLamp XR-E
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XREWHT-L1-0000-00C37

DigiKey Part Number
XREWHT-L1-0000-00C37-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
XREWHT-L1-0000-00C37
Description
LED XLAMP COOL WHITE 2SMD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
LED Lighting XLamp® XR-E White 3.3V 350mA 90° 3529 (9073 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Color
CCT (K)
-
Flux @ 85°C, Current - Test
-
Flux @ 25°C, Current - Test
104lm (100lm ~ 107lm)
Current - Test
350mA
Voltage - Forward (Vf) (Typ)
3.3V
Lumens/Watt @ Current - Test
90 lm/W
CRI (Color Rendering Index)
-
Current - Max
-
Viewing Angle
90°
Mounting Type
Surface Mount
Package / Case
3529 (9073 Metric)
Supplier Device Package
SMD
Size / Dimension
0.354" L x 0.276" W (9.00mm x 7.00mm)
Height - Seated (Max)
0.181" (4.60mm)
Thermal Resistance of Package
8°C/W
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000€4.00843€4,008.43
Manufacturers Standard Package
Unit Price without VAT:€4.00843
Unit Price with VAT:€4.85020