



CVCO55CL-0393-0428 | |
|---|---|
cms-digikey-product-number | 744-1171-ND |
cms-manufacturer | |
cms-manufacturer-product-number | CVCO55CL-0393-0428 |
cms-description | VCO 410.5MHZ 0.5-4.5V 12.7X12.7 |
cms-customer-reference | |
cms-detailed-description | 410.5MHz Center Frequency 0.5 V ~ 4.5 V Voltage Controlled Oscillator 3 ±3 dBm -12 2nd Harmonic Typ (dBc) |
Datasheet | Datasheet |
cms-type | cms-description | cms-select-all |
|---|---|---|
cms-category | ||
Manufacturer | Crystek Corporation | |
Series | ||
Packaging | Strip | |
Part Status | Active | |
Frequency Range | 393 ~ 428MHz | |
Frequency - Center | 410.5MHz | |
Voltage - Supply | 5V | |
Tuning Voltage (VDC) | 0.5 V ~ 4.5 V | |
2nd Harmonic, Typ (dBc) | -12 | |
Icc Max | 8mA | |
Pushing (MHz/V) | 0.5 | |
Power (dBm) | 3 ±3 | |
Phase Noise Typ (dBc/Hz) | -112 | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 16-QFN, Variant | |
Size / Dimension | 0.500" L x 0.500" W (12.70mm x 12.70mm) | |
Height | 0.150" (3.81mm) |


