


218-4LPSTJRF | |
|---|---|
DigiKey Part Number | 119-218-4LPSTJRFTR-ND - Tape & Reel (TR) 119-218-4LPSTJRFCT-ND - Cut Tape (CT) 119-218-4LPSTJRFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 218-4LPSTJRF |
Description | SWITCH SLIDE DIP SPST 0.025A 24V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Dip Switch SPST 4 Position Surface Mount Slide (Standard) Actuator 25mA 24VDC |
Datasheet | Datasheet |
EDA/CAD Models | 218-4LPSTJRF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CTS Electrocomponents | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit | SPST | |
Number of Positions | 4 | |
Current Rating (Amps) | 25mA | |
Voltage Rating | 24VDC | |
Actuator Type | Slide (Standard) | |
Actuator Level | Flush, Recessed | |
Contact Material | Beryllium Copper | |
Contact Finish | Gold | |
Height Above Board | 0.106" (2.70mm) | |
Mounting Type | Surface Mount | |
Termination Style | J Lead | |
Pitch | 0.050" (1.27mm), Half | |
Washable | Yes | |
Features | Epoxy Sealed Terminals, Tape Seal | |
Operating Temperature | -55°C ~ 85°C | |
Body Material | - | |
Length | 0.246" (6.25mm) | |
Mechanical Life | - | |
Electrical Life | 1,000 Cycles |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.32000 | €1.32 |
| 10 | €1.11800 | €11.18 |
| 25 | €1.03840 | €25.96 |
| 100 | €0.92500 | €92.50 |
| 250 | €0.85744 | €214.36 |
| 500 | €0.81094 | €405.47 |
| 1.000 | €0.76866 | €768.66 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | €0.75736 | €1,514.72 |
| 4.000 | €0.72236 | €2,889.44 |
| 6.000 | €0.70381 | €4,222.86 |
| 10.000 | €0.68236 | €6,823.60 |
| Unit Price without VAT: | €1.32000 |
|---|---|
| Unit Price with VAT: | €1.59720 |

