
ATS041CSM-1E | |
|---|---|
DigiKey Part Number | CTX1023TR-ND - Tape & Reel (TR) CTX1023CT-ND - Cut Tape (CT) CTX1023DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ATS041CSM-1E |
Description | CRYSTAL 4.194304MHZ 12PF SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 4.194304 MHz ±30ppm Crystal 12pF 120 Ohms HC-49/US |
Datasheet | Datasheet |
Category | Load Capacitance 12pF |
Mfr | ESR (Equivalent Series Resistance) 120 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 4.194304 MHz | Supplier Device Package HC-49/US-SM |
Frequency Stability ±50ppm | Size / Dimension 0.437" L x 0.190" W (11.10mm x 4.83mm) |
Frequency Tolerance ±30ppm | Height - Seated (Max) 0.169" (4.30mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.57000 | €0.57 |
| 10 | €0.49100 | €4.91 |
| 25 | €0.46440 | €11.61 |
| 50 | €0.44520 | €22.26 |
| 100 | €0.42670 | €42.67 |
| 250 | €0.40352 | €100.88 |
| 500 | €0.38682 | €193.41 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | €0.37082 | €370.82 |
| 2.000 | €0.35549 | €710.98 |
| 3.000 | €0.34682 | €1,040.46 |
| 5.000 | €0.33619 | €1,680.95 |
| 7.000 | €0.32938 | €2,305.66 |
| 10.000 | €0.32231 | €3,223.10 |
| Unit Price without VAT: | €0.57000 |
|---|---|
| Unit Price with VAT: | €0.68970 |

