MFR Recommended



CA32C2404GLT | |
|---|---|
DigiKey Part Number | 110-CA32C2404GLTTR-ND - Tape & Reel (TR) 110-CA32C2404GLTCT-ND - Cut Tape (CT) 110-CA32C2404GLTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CA32C2404GLT |
Description | XTAL OSC XO 24.0000MHZ HCMOS TTL |
Customer Reference | |
Detailed Description | 24 MHz XO (Standard) HCMOS, TTL Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Discontinued at Digi-Key | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | HCMOS, TTL | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±30ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 105°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 40mA | |
Ratings | AEC-Q200 | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.047" (1.20mm) | |
Current - Supply (Disable) (Max) | 10µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.57000 | €1.57 |
| 10 | €1.35300 | €13.53 |
| 50 | €1.21980 | €60.99 |
| 100 | €1.16690 | €116.69 |
| 500 | €1.05340 | €526.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | €1.00817 | €1,008.17 |
| Unit Price without VAT: | €1.57000 |
|---|---|
| Unit Price with VAT: | €1.89970 |


