PSK-10D-12-T
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
PSK-10D-12-T
Selecting a Power Supply for Harsh Environments
Auxiliary Power Requirements for EVSE

PSK-10D-15-T

DigiKey Part Number
179-PSK-10D-15-T-ND
Manufacturer
Manufacturer Product Number
PSK-10D-15-T
Description
AC/DC CONVERTER 15V 10W
Customer Reference
Detailed Description
Enclosed AC DC Converters 1 Output 15V 85 ~ 305 VAC, 100 ~ 430 VDC Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Not For New Designs
Type
Enclosed
Number of Outputs
1
Voltage - Input
85 ~ 305 VAC, 100 ~ 430 VDC
Voltage - Output 1
15V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Voltage - Output 5
-
Voltage - Output 6
-
Current - Output 1
660 mA
Power (Watts)
Applications
Household Appliances, ITE (Commercial)
Voltage - Isolation
4 kV
Efficiency
84%
Operating Temperature
-40°C ~ 85°C (With Derating)
Features
-
Mounting Type
Chassis Mount
Size / Dimension
2.99" L x 1.24" W x 1.17" H (76.0mm x 31.5mm x 29.8mm)
Approval Agency
CE, cURus
Standard Number
60335-1; 62368-1
Minimum Load Required
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
Not recommended for new design, minimums may apply View Substitutes
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in EUR
Tray
QuantityUnit PriceExt Price
1€12.12000€12.12
5€11.54000€57.70
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:€12.12000
Unit Price with VAT:€14.66520