SWI10B-N Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SWI10B-5-NB-P5

DigiKey Part Number
179-SWI10B-5-NB-P5-ND
Manufacturer
Manufacturer Product Number
SWI10B-5-NB-P5
Description
AC/DC WALL MOUNT ADAPTER 5V 10W
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
5V 10 W AC/DC External Wall Mount (Class II) Adapter Fixed Blade Input
Datasheet
 Datasheet
EDA/CAD Models
SWI10B-5-NB-P5 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bel Power Solutions
Series
Packaging
Box
Part Status
Active
Region Utilized
North America
Form
Wall Mount (Class II)
Input Type
Fixed Blade
Voltage - Input
90 ~ 264 VAC
Voltage - Output
5V
Current - Output (Max)
2A
Power (Watts)
10 W
No Load Power Consumption
75mW (Max)
Polarization
Positive Center
Applications
ITE (Commercial)
Efficiency
Level VI
Operating Temperature
0°C ~ 40°C
Output Connector
Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 9.5mm
Cord Length
59" (1.50m)
Input Connector
NEMA 1-15P
Size / Dimension
2.48" L x 0.89" W x 1.61" H (63.1mm x 22.5mm x 41.0mm)
Approval Agency
cULus, FCC
Standard Number
62368-1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.592
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
1€7.40000€7.40
5€6.81000€34.05
10€6.56800€65.68
25€6.26240€156.56
50€6.04040€302.02
160€5.68513€909.62
320€5.48350€1,754.72
640€5.28898€3,384.95
Manufacturers Standard Package
Unit Price without VAT:€7.40000
Unit Price with VAT:€8.95400